NXP SemiconductorsBZX79-C5V1,143Zener
Diode Zener Single 5.1V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 2 | |
| 0.25 | |
| 60 | |
| 300 | |
| -65 | |
| 200 | |
| -0.8mV/K | |
| 5.4 | |
| 4.8 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-C5V1,143 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500@Ta=50C mW. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

