NXP SemiconductorsBZX79-C2V7,133Zener
Diode Zener Single 2.7V 5% 500mW 2-Pin ALF Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 20 | |
| 0.25 | |
| 100 | |
| 450 | |
| -65 | |
| 200 | |
| -2mV/K | |
| 2.9 | |
| 2.5 | |
| Ammo | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX79-C2V7,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 20 μA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

