| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 2% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 255 | |
| 35 | |
| -65 | |
| 200 | |
| 80.2mV/K | |
| 76.5 | |
| 73.5 | |
| Tape and Reel | |
| Diameter | 1.85(Max) |
| Mounting | Through Hole |
| Package Length | 4.25(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-B75,113 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 500@Ta=50C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 75 V and a voltage tolerance of 2%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

