NXP SemiconductorsBZX79-B16,133Zener
Diode Zener Single 16V 2% 500mW 2-Pin ALF Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 2% | |
| 500 | |
| 5 | |
| 0.05 | |
| 40 | |
| -65 | |
| 200 | |
| 12.4mV/K | |
| Ammo |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX79-B16,133 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 500@Ta=50C mW. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

