NXP SemiconductorsBZX79-B13,133Zener

Diode Zener Single 13V 2% 500mW 2-Pin ALF Ammo

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX79-B13,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500@Ta=50C mW. This zener device has a nominal voltage of 13 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.