Taiwan SemiconductorBZX585B27 RSGZener
Diode Zener Single 27V 2% 200mW 2-Pin SOD-523F
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 2% | |
| 200 | |
| 2 | |
| 0.045 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| 23.35mV/°C | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523F |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

