| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 1.1 | |
| 300 | |
| 5 | |
| 0.05 | |
| 0.2 | |
| 55 | |
| 70 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 16.4mV/K | |
| 21 | |
| 19 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.25(Max) |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

