VishayBZX584C4V7-HG3-08Zener
Diode Zener Single 4.7V 5% 300mW Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 300 | |
| 5 | |
| 3 | |
| 80 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| -0.015%/°C | |
| 5 | |
| 4.4 | |
| 0.00132 | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

