| EU RoHS | Compliant |
| Part Status | Active-Unconfirmed |
| Automotive | Yes |
| PPAP | Yes |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 3.3 |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation (mW) | 200 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Zener Impedance (Ohm) | 85 |
| Maximum Power Dissipation @ 25C (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| Pin Count | 2 |