Micro Commercial ComponentsBZX584B27HE3-TPZener
Zener Diode Single 27V 2% 80Ohm 150mW 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 27 | |
| 2% | |
| 150 | |
| 2 | |
| 0.1 | |
| 80 | |
| 150 | |
| -55 | |
| 150 | |
| Automotive | |
| 23.35mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

