10-25% Off
VishayBZX55C9V1-TAPZener
Diode Zener Single 9.1V 6% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 6% | |
| 500 | |
| 5 | |
| 0.1 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| 0.06%/K | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55C9V1-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

