VishayBZX55C3V0-TRZener

Diode Zener Single 3V 7% 500mW 2-Pin DO-35 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX55C3V0-TR zener diode from Vishay. Its maximum leakage current is 4 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

25,285 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      25285
      Country Of origin:
      China
         
      • Price: $0.0203
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 25,285 parts
      • Price: $0.0203

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.