| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 6% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 50 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/K | |
| 19.1 | |
| 16.8 | |
| Ammo | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX55C18-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

