Taiwan SemiconductorBZX55C16 R0Zener
Diode Zener Single 16V 5% 500mW 2-Pin DO-35 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1 | |
| 500 | |
| 5 | |
| 0.1 | |
| 40 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.1(Max) |
| Mounting | Through Hole |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX55C16 R0 zener diode from Taiwan Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 16.2 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

