| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 6% | |
| 500 | |
| 5 | |
| 0.1 | |
| 26 | |
| 500 | |
| -65 | |
| 175 | |
| 0.07%/K | |
| Tape and Reel | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX55C13-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

