Taiwan SemiconductorBZX55B7V5 R0GZener
Diode Zener Single 7.5V 2% 500mW 2-Pin DO-35 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 2% | |
| 500 | |
| 5 | |
| 0.1 | |
| 7 | |
| 500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

