25-50% Off

VishayBZX384C4V7-E3-08Zener

Diode Zener Single 4.7V 5% 200mW 2-Pin SOD-323 T/R

This BZX384C4V7-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

1,672 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      39 weeks
      Minimum Of :
      1
      Maximum Of:
      1672
      Country Of origin:
      China
         
      • Price: $0.0228
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      China
      • In Stock: 1,672 parts
      • Price: $0.0228

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.