| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 200 | |
| 2 | |
| 0.05 | |
| 80 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| 32 | |
| 0.09%/°C | |
| 28 | |
| Tape and Reel | |
| 0.0043 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.5(Max) mm |
| Package Length | 1.95(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Check out this perfect BZX384C30-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

