STMicroelectronicsBZW50-56BTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 56V 5KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 62.2 | |
| 99.6 | |
| 56 | |
| 50 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Industrial | |
| 2.05 | |
| Ammo | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with STMicroelectronics' BZW50-56B TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 129 V and minimum breakdown voltage is 62.2 V. Its peak pulse power dissipation is 5000 W. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

