STMicroelectronicsBZW50-47BTransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 47V 5KW 2-Pin Case R-6 Ammo

Protect your critical electronic applications from sudden overvoltage conditions with this BZW50-47B TVS diode from STMicroelectronics. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 108 V and minimum breakdown voltage is 52 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Total In Stock: 8,800 parts

Regional Inventory: 800

    Total$478.92Price for 400

    800 In stock: Ships in 2 days

    • (100)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2511+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $1.1973
    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      France
      • In Stock: 8,000 parts
      • Price: $1.0898

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.