STMicroelectronicsBZW50-22Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 22V 5KW 2-Pin Case R-6 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 24.4 | |
| 39.4 | |
| 22 | |
| 127 | |
| 5 | |
| 1 | |
| 5000 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 9.1(Max) |
| Mounting | Through Hole |
| Package Length | 9.1(Max) |
| PCB changed | 2 |
| Supplier Package | Case R-6 |
| 2 | |
| Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this BZW50-22 TVS diode from STMicroelectronics. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 5000 W. This device's maximum clamping voltage is 51 V and minimum breakdown voltage is 24.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

