STMicroelectronicsBZW04-5V8Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 5.8V 400W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 38 | |
| 1000 | |
| 10 | |
| 400 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Diameter | 3.53(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this BZW04-5V8 TVS diode manufactured from STMicroelectronics. Its maximum leakage current is 1000 μA. Its test current is 10 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

