Taiwan SemiconductorBZW04-213B R0Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 213V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 237 | |
| 344 | |
| 213 | |
| 40 | |
| 1.2 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this BZW04-213B R0 TVS diode from Taiwan Semiconductor. This device's maximum clamping voltage is 344 V and minimum breakdown voltage is 237 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

