VishayBZW04-213-E373Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 213V 400W 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 237 | |
| 344 | |
| 213 | |
| 1.2 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

