Diotec Semiconductor AGBZW04-188Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 188V 400W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 209 | |
| 301 | |
| 188 | |
| 6.5 | |
| 40 | |
| 1.4 | |
| 5 | |
| 1 | |
| 400 | |
| -50 | |
| 150 | |
| Commercial | |
| Ammo | |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

