Diotec Semiconductor AGBZW04-17Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 17.1V 400W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 19 | |
| 27.7 | |
| 17.1 | |
| 3 | |
| 40 | |
| 14.5 | |
| 5 | |
| 1 | |
| 400 | |
| -50 | |
| 150 | |
| Commercial | |
| Ammo | |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

