STMicroelectronicsBZW04-15Transient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 15.3V 400W 2-Pin DO-15 T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this BZW04-15 TVS diode from STMicroelectronics. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 17.1 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

7 parts: Ships tomorrow

This item has been discontinued

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: $0.0351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $0.0351

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.