NXP SemiconductorsBZV85-C8V2,133Zener
Zener Diode Single 8.2V 5% 5Ohm 1300mW 2-Pin DO-41 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 1300 | |
| 25 | |
| 0.7 | |
| 5 | |
| 1300 | |
| -65 | |
| 200 | |
| 4.6mV/K | |
| Ammo | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZV85-C8V2,133 zener diode from NXP Semiconductors. Its maximum leakage current is 0.7 μA. Its test current is 25 mA. Its maximum power dissipation is 1300 mW. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

