50-75% Off

Taiwan SemiconductorBZV55C4V7 L1Zener

Zener Diode Single 4.7V 5% 60Ohm 500mW 2-Pin Mini-MELF T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV55C4V7 L1 zener diode from Taiwan Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

165,487 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      22 weeks
      Minimum Of :
      1
      Maximum Of:
      21
      Country Of origin:
      Taiwan
         
      • Price: $0.01
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Taiwan
      • In Stock: 21 parts
      • Price: $0.01
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1801+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 165,466 parts
      • Price: $0.0099

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.