NXP SemiconductorsBZV55-C9V1,135Zener

Diode Zener Single 9.1V 5% 500mW 2-Pin Mini-MELF T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV55-C9V1,135 zener diode from NXP Semiconductors. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 9.05 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.