NXP SemiconductorsBZV55-C6V2,115Zener
Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 3 | |
| 0.25 | |
| 10 | |
| 200 | |
| -65 | |
| 200 | |
| 2.3mV/K | |
| 6.6 | |
| 5.8 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZV55-C6V2,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

