NXP SemiconductorsBZV55-C18,135Zener
Diode Zener Single 18V 5% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 45 | |
| 70 | |
| -65 | |
| 200 | |
| 14.4mV/K | |
| 19.1 | |
| 16.8 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Use a voltage regulator BZV55-C18,135 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 17.95 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

