NXP SemiconductorsBZV55-B5V6,115Zener
Diode Zener Single 5.6V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 1 | |
| 0.25 | |
| 40 | |
| 300 | |
| -65 | |
| 200 | |
| 5.71 | |
| 1.2mV/K | |
| 5.49 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55-B5V6,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

