NXP SemiconductorsBZV55-B36,115Zener
Diode Zener Single 36V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 2% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 90 | |
| 45 | |
| -65 | |
| 200 | |
| 36.7 | |
| 31.8mV/K | |
| 35.3 | |
| Tape and Reel | |
| Diameter | 1.5 |
| Mounting | Surface Mount |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 | |
| Lead Shape | No Lead |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZV55-B36,115 zener diode from NXP Semiconductors. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

