NXP SemiconductorsBZV55-B30,115Zener
Diode Zener Single 30V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 2% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.05 | |
| 0.25 | |
| 80 | |
| 50 | |
| -65 | |
| 200 | |
| 30.6 | |
| 25.7mV/K | |
| 29.4 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55-B30,115 zener diode from NXP Semiconductors. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

