NXP SemiconductorsBZV55-B2V7,115Zener
Diode Zener Single 2.7V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 2% | |
| 500 | |
| 5 | |
| 20 | |
| 100 | |
| -65 | |
| 200 | |
| -2mV/K | |
| Tape and Reel |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55-B2V7,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 20 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

