NXP SemiconductorsBZV55-B2V4,115Zener
Diode Zener Single 2.4V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 50 | |
| 0.25 | |
| 100 | |
| 450 | |
| -65 | |
| 200 | |
| -1.6mV/K | |
| 2.45 | |
| 2.35 | |
| Tape and Reel | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZV55-B2V4,115 zener diode from NXP Semiconductors. Its maximum leakage current is 50 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

