NXP SemiconductorsBZV55-B24,115Zener
Diode Zener Single 24V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 70 | |
| 55 | |
| -65 | |
| 200 | |
| 19.6mV/K | |
| 24.5 | |
| 23.5 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55-B24,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

