Taiwan SemiconductorBZT55B3V0 L1GZener
Zener Diode Single 3V 2% 85Ohm 500mW 2-Pin Quadro Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 2% | |
| 500 | |
| 5 | |
| 4 | |
| 85 | |
| 500 | |
| -65 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 1.6(Max) |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Quadro Mini-MELF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

