Diodes IncorporatedBZT52HC13WF-7Zener
Diode Zener Single 13V 6.54% 830mW 2-Pin SOD-123F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 6.54% | |
| 0.9 | |
| 830 | |
| 5 | |
| 0.1 | |
| 0.25 | |
| 10 | |
| 80 | |
| 830 | |
| -65 | |
| 150 | |
| Automotive | |
| 9mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.8 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

