NXP SemiconductorsBZT52H-B33,115Zener
Diode Zener Single 33V 2% 830mW 2-Pin SOD-123F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 2% | |
| 0.9 | |
| 830 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 40 | |
| 45 | |
| 830 | |
| -65 | |
| 150 | |
| Automotive | |
| 33.7 | |
| 30.4mV/K | |
| 32.3 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 2.7(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 |
This BZT52H-B33,115 zener diode from NXP Semiconductors will allow you to run it in the reverse direction. Its maximum power dissipation is 830 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 33 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

