Diodes IncorporatedBZT52C9V1LPQ-7Zener
Zener Diode Single 9.1V 6.08% 15Ohm 250mW Automotive AEC-Q101 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 6.08% | |
| 0.9 | |
| 250 | |
| 5 | |
| 0.5 | |
| 15 | |
| 250 | |
| -65 | |
| 150 | |
| Automotive | |
| 5.4mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

