Diotec Semiconductor AGBZT52C9V1GWZener
Diode Zener Single 9.1V 5% 350mW 2-Pin SOD-123
| Compliant | |
| Active | |
| Single | |
| 9.1 | |
| 5% | |
| 350 | |
| 5 | |
| 0.5 | |
| 15 | |
| 350 | |
| Industrial | |
| 9.6 | |
| 8.65 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

