Diodes IncorporatedBZT52C6V2SQ-7-FZener
Zener Diode Single 6.2V 6% 10Ohm 200mW Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 6% | |
| 0.9 | |
| 200 | |
| 5 | |
| 2 | |
| 10 | |
| 200 | |
| -65 | |
| 150 | |
| Automotive | |
| 2.05mV/°C | |
| Tape and Reel | |
| 0.0049 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

