Micro Commercial ComponentsBZT52C3V9S-TPZener

Diode Zener Single 3.9V 5% 200mW 2-Pin SOD-323 T/R

This BZT52C3V9S-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 10 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.

348,000 parts: Ships in 3 days

    Total$96.00Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Vietnam
      • In Stock: 348,000 parts
      • Price: $0.0320

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.