Diotec Semiconductor AGBZT52C3V6-AQZener
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123F T/R Automotive AEC-Q101
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| 3.6 | |
| 5% | |
| 500 | |
| 5 | |
| 10 | |
| 130 | |
| 500 | |
| Automotive | |
| 3.8 | |
| 3.4 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

