Diodes IncorporatedBZT52C3V3S-7-FZener

Zener Diode Single 3.3V 6.06% 95Ohm 200mW 2-Pin SOD-323 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C3V3S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 20,400 parts

Regional Inventory: 14,400

    Total$40.04Price for 2237

    14,400 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 14,400 parts
      • Price: $0.0179
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 6,000 parts
      • Price: $0.0287

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.