Diodes IncorporatedBZT52C3V0S-7-FZener
Zener Diode Single 3V 6.67% 95Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3 | |
| 6.67% | |
| 0.9 | |
| 200 | |
| 5 | |
| 10 | |
| 95 | |
| 200 | |
| -65 | |
| 150 | |
| Commercial | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.0049 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C3V0S-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

