Diodes IncorporatedBZT52C36LP-7Zener
Diode Zener Single 36V 5.56% 250mW 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5.56% | |
| 250 | |
| 2 | |
| 0.1 | |
| 90 | |
| 250 | |
| -65 | |
| 150 | |
| Commercial | |
| 41mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Check out this perfect BZT52C36LP-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 250 mW. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

