Diodes IncorporatedBZT52C33-7-FZener
Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 6.06% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.1 | |
| 80 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| 30.4mV/°C | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This BZT52C33-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. It is made in a single configuration.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

